
NPN bipolar junction transistor array featuring a 15V collector-emitter breakdown voltage and a maximum collector current of 100mA. This through-hole component offers a gain bandwidth product and transition frequency of 450MHz, with a collector-emitter saturation voltage of 700mV. Packaged in a PDIP with tin, matte contact plating, it operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3083Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 450MHz |
| Height | 4.95mm |
| Length | 19.68mm |
| Max Collector Current | 100mA |
| Max Frequency | 450MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 450MHz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3083Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
