Intersil CA3102M technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain | 23dB |
| Gain Bandwidth Product | 1.35GHz |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
