
The CA3102MZ is a dual differential operational amplifier from Intersil, featuring a gain of 23dB and a gain bandwidth product of 1.35GHz. It can handle a maximum collector current of 50mA and has a maximum power dissipation of 300mW. The device is packaged in a surface mount SOIC package and is RoHS compliant. The CA3102MZ operates over a temperature range of -55°C to 125°C.
Intersil CA3102MZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 20V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Gain | 23dB |
| Gain Bandwidth Product | 1.35GHz |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3102MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
