
The CA3127M is a surface mount NPN bipolar junction transistor with a collector base voltage of 20V and a maximum collector current of 20mA. It has a gain of 30dB and a transition frequency of 1.15GHz. The transistor is packaged in a SOIC package and is rated for operation between -55°C and 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 30dB |
| Max Collector Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Transition Frequency | 1.15GHz |
| RoHS | Not Compliant |
