
NPN Bipolar Junction Transistor (BJT) array for surface mount applications, featuring a 24V Collector Emitter Voltage (VCEO) and a 15V Collector Emitter Breakdown Voltage. This component offers a maximum collector current of 20mA and a transition frequency of 1.15GHz. Packaged in a lead-free SOIC case with tin, matte contact plating, it operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 85mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3127MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 24V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 30dB |
| Gain Bandwidth Product | 1.15GHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 20mA |
| Max Frequency | 1.15GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.15GHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3127MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
