
General purpose operational amplifier featuring a 15MHz bandwidth and 15MHz gain bandwidth product. This single-channel IC offers a 30V/µs slew rate and 100dB voltage gain, with a 45mA output current per channel. Operating from ±2.5V to ±8V dual supply or 5V to 18V single supply, it boasts a 5pA input bias current and 2mV input offset voltage. Housed in an 8-pin PDIP package for through-hole mounting, it operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3130AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73.97dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BICMOS |
| Voltage | 18V |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil CA3130AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
