
General purpose operational amplifier featuring a 15MHz bandwidth and 30V/µs slew rate. Offers a 100dB voltage gain and 45mA output current per channel. Input offset voltage is 2mV maximum with a 5pA input bias current. Operates from dual supply voltages of 2.5V to 8V or single supply from 5V to 16V. Packaged in an 8-pin SOIC surface mount configuration with tin/lead contact plating.
Intersil CA3130AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3130AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
