
General purpose operational amplifier featuring a 15MHz gain bandwidth product and 30V/µs slew rate. This single-circuit, surface-mount device in an SOIC package offers a 100dB voltage gain and 45mA output current per channel. It operates with a minimum dual supply voltage of 2.5V and a maximum of 8V, or a single supply from 5V to 16V. Key specifications include a 5pA input bias current, 2mV input offset voltage, and a 90dB common mode rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3130AM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Voltage | 16V |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3130AM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
