
Single operational amplifier with a 15MHz bandwidth and 30V/µs slew rate. Features a maximum input offset voltage of 5mV and a voltage gain of 100dB. Operates with dual supply voltages from ±2.5V to ±8V, or a single supply voltage from 5V to 15V, with a maximum supply voltage of 16V. Packaged in a lead-free, RoHS compliant SOIC-8 surface mount case with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3130AMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Voltage | 16V |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3130AMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
