
General purpose operational amplifier featuring a 15MHz gain bandwidth product and 30V/µs slew rate. This single-circuit amplifier offers 100dB voltage gain and 80dB common mode rejection ratio. It operates with a minimum dual supply voltage of 2.5V and a maximum of 8V, or a single supply from 5V to 16V. The component is housed in a PDIP-8 package with tin-lead contact plating, supporting both through-hole and surface mount configurations.
Intersil CA3130E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 15MHz |
| Height | 4.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 45mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Voltage | 16V |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3130E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
