
General purpose operational amplifier featuring a 15MHz bandwidth and 30V/µs slew rate. This single-channel BICMOS amplifier offers 80dB common mode rejection and 100dB voltage gain. It operates with dual supply voltages from ±2.5V to ±8V, or single supply from 5V to 16V. The PDIP-8 package, with through-hole mounting and tin-matte contact plating, houses a component with low input bias current of 5pA and a maximum input offset voltage of 5mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3130EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 4.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current | 22mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Supply Current | 10mA |
| Technology | BICMOS |
| Voltage | 16V |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3130EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
