
The CA3130M96 is a general purpose amplifier from Intersil, packaged in a surface mount SOIC package. It has a gain bandwidth product of 15MHz and an input bias current of 5pA. The amplifier operates over a temperature range of -55°C to 125°C and has an output current per channel of 45mA. The device is not RoHS compliant and contains lead.
Intersil CA3130M96 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3130M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
