
High-performance operational amplifier featuring a 15MHz bandwidth and 30V/µs slew rate. This single-channel op-amp offers a voltage gain of 100dB and a common mode rejection ratio of 80dB. It operates with a dual supply voltage range from ±2.5V to ±8V, or a single supply from 5V to 16V, with a typical supply current of 2mA. Packaged in a lead-free, 8-pin SOIC (PDSO8) surface-mount configuration, it boasts a maximum input offset voltage of 15mV and operates across a wide temperature range of -55°C to 125°C.
Intersil CA3130MZ technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Supply Current | 2mA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3130MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
