
General purpose operational amplifier featuring a 4.5MHz bandwidth and 7V/µs slew rate. This single-channel op-amp offers a voltage gain of 100dB and a gain bandwidth product of 3.7MHz. It operates with a dual supply voltage range from ±2V to ±9V (or single supply 4V to 36V) and has a maximum input offset voltage of 5mV. Packaged in a RoHS compliant PDIP-8 through-hole mount configuration, it boasts a 90dB common mode rejection ratio.
Intersil CA3140AEZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 3.2dB |
| Gain Bandwidth Product | 3.7MHz |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3140AEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
