
General purpose operational amplifier featuring a 4.5MHz bandwidth and 9V/µs slew rate. This single-channel IC offers a 100dB voltage gain and 40mA output current per channel. It operates with dual supply voltages from ±2V to ±18V or single supply from 4V to 36V, drawing 4mA operating supply current. The SOIC package is surface mountable and includes tin/lead contact plating.
Intersil CA3140AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3140AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
