
Single operational amplifier with a 4.5MHz bandwidth and 100dB voltage gain. Features a 5mV maximum input offset voltage and a 9V/µs slew rate. Operates with dual supply voltages from ±2V to ±18V, or single supply from 4V to 36V. Packaged in an 8-pin SOIC (PDSO8) surface-mount configuration with matte tin contact plating. RoHS compliant and suitable for operation across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3140AMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 3.2dB |
| Gain Bandwidth Product | 3.7MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3140AMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
