
General purpose operational amplifier featuring a 4.5MHz bandwidth and 7V/µs slew rate. This single-channel IC offers a 5mV maximum input offset voltage and 100dB voltage gain. It operates with dual supply voltages from ±2V to ±18V, or single supply from 4V to 36V, with a typical supply current of 4mA. Packaged in an 8-pin SOIC (PDSO8) with tin matte contact plating, this RoHS compliant component is designed for surface mounting.
Intersil CA3140AMZ96 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.7MHz |
| Height | 1.5mm |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 10mA |
| Power Dissipation | 180mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3140AMZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
