
General purpose operational amplifier featuring a 4.5MHz bandwidth and 100dB voltage gain. This single-channel IC offers a 9V/µs slew rate and 40mA output current per channel. It operates with dual supply voltages from ±2V to ±18V, or single supply from 4V to 36V, drawing 4mA operating supply current. The component boasts a 90dB common mode rejection ratio and a 5mV maximum input offset voltage, with a low 10pA input bias current. Packaged in a through-hole DIP configuration with tin/lead contact plating, it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3140E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.7MHz |
| Height | 4.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3140E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
