
Single operational amplifier IC featuring a 4.5MHz bandwidth and 100dB voltage gain. This through-hole component offers a 5mV maximum input offset voltage and a 9V dual supply voltage capability, with a maximum operating temperature of 125°C. It boasts a 90dB common mode rejection ratio and a 7V/µs slew rate, housed in a RoHS compliant PDIP-8 package.
Intersil CA3140EZ technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 3.2dB |
| Gain Bandwidth Product | 3.7MHz |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3140EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
