
General purpose operational amplifier featuring a 4.5MHz bandwidth and 9V/µs slew rate. This single-channel amplifier offers a 100dB voltage gain and 90dB common mode rejection ratio. It operates with a dual supply voltage range of 2V to 18V or a single supply of 4V to 36V, drawing 4mA of supply current. The device is housed in an 8-pin SOIC package with tin-lead contact plating, suitable for surface mounting.
Intersil CA3140M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3140M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
