
The CA3140M96 is a general purpose operational amplifier from Intersil, featuring a gain bandwidth product of 4.5MHz and an input bias current of 10pA. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 4V to 36V. The amplifier is available in a surface mount SOIC-8 package and is not RoHS compliant due to the presence of lead.
Intersil CA3140M96 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil CA3140M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
