
Single operational amplifier (op-amp) with a 4.5MHz bandwidth and 100dB voltage gain. Features a 5mV maximum input offset voltage, 90dB common mode rejection ratio, and a 7V/µs slew rate. Operates from a dual supply voltage range of 2V to 18V or a single supply of 4V to 36V. Packaged in a RoHS compliant, lead-free SOIC-8 surface mount case.
Intersil CA3140MZ technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 3.2dB |
| Gain Bandwidth Product | 3.7MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 4mA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3140MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
