The CA3140S is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply current maximum of 6 milliamps and a supply voltage limit maximum of 18 volts. The amplifier has a voltage gain minimum of 20,000 and a low-bias current of 0.00005 milliamps at 25 degrees Celsius. It is available in a TO-5 package with 8 pins and is suitable for military-grade applications.
Intersil CA3140S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Low-Bias | YES |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3140S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.