The CA3154E is an industrial-grade integrated circuit with 16 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. The device has a maximum supply current of 22mA and is packaged in a plastic DIP-16 package. The CA3154E is a specialized IC designed for consumer applications.
Intersil CA3154E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 22 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3154E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.