General purpose operational amplifier featuring a 4MHz gain bandwidth product and 10V/µs slew rate. This single-circuit BICMOS amplifier offers a high voltage gain of 100dB and a common mode rejection ratio of 80dB. It operates with dual supply voltages from 5V up to 15V, with a maximum dual supply of 8V. The component is housed in a through-hole mounted PDIP-8 plastic package with a maximum input offset voltage of 6mV and a low input bias current of 5pA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3160E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 4MHz |
| Height | 4.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 45mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3160E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.