Operational Amplifier (Op Amp) featuring a 1.2MHz unity gain bandwidth and a 0.25V/µs slew rate. This single-function IC offers a low input offset voltage of 380µV maximum and a minimum voltage gain of 320,000. Designed for dual supply operation with nominal voltages of ±15V, it operates within a temperature range of -25°C to 85°C. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a maximum supply current of 3.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3193AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 380 |
| Average Bias Current-Max (IIB) | 0.083 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 320000 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3193AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.