Operational Amplifier featuring a 1.2MHz unity gain bandwidth and a 0.25V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a nominal common-mode rejection ratio of 110. It operates within a commercial temperature range of 0°C to 70°C and is housed in an 8-terminal PDIP package. Maximum input offset voltage is 725µV, with a maximum supply current of 3.5mA.
Intersil CA3193E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 725 |
| Average Bias Current-Max (IIB) | 0.207 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3193E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.