
Dual operational amplifier featuring a 4.5MHz bandwidth and 9V/µs slew rate. This general-purpose op-amp offers a 2mV maximum input offset voltage and 10pA input bias current, with a high 90dB common mode rejection ratio. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from ±2V to ±18V or single supply from 4V to 36V. Maximum output current per channel is 40mA, and voltage gain reaches 100dB.
Intersil CA3240AE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3240AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
