
Dual operational amplifier featuring a 4.5MHz bandwidth and 9V/µs slew rate. This general-purpose IC offers a 100dB voltage gain and 40mA output current per channel. It operates with dual supply voltages from ±2V to ±18V or single supply from 4V to 36V. The PDIP package supports through-hole and surface mount configurations, with a 10pA input bias current and 5mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3240E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4.5MHz |
| Height | 4.57mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 9V/µs |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3240E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
