
Dual operational amplifier featuring a 4.5MHz bandwidth and 100dB voltage gain. This BiMOS amplifier offers MOSFET input and bipolar output, with a gain bandwidth product of 4.5MHz and a slew rate up to 9V/µs. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 2V to 9V, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. The through-hole mounted PDIP package provides 90dB common mode rejection ratio and 80dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 100dB |
| Gain Bandwidth Product | 4.5MHz |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 8mA |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
