
Dual general-purpose operational amplifier IC featuring a 4MHz bandwidth and 10V/µs slew rate. This BICMOS technology component offers a 2mV input offset voltage and 2pA input bias current, with a 100dB voltage gain. Designed for through-hole mounting in a PDIP package, it operates from dual supply voltages between 2V and 8V, with a maximum single supply voltage of 16V. Key performance metrics include a 70dB CMRR and 73.98dB PSRR, with an output current of 45mA per channel.
Intersil CA3260AEZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 4MHz |
| Height | 4.95mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.8us |
| Slew Rate | 10V/µs |
| Supply Current | 1.2mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3260AEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
