
The CA3260E is a dual general purpose operational amplifier with a gain bandwidth product of 4MHz and an output current per channel of 45mA. It is packaged in a through hole DIP package and has an operating temperature range of -55°C to 125°C. The amplifier has an input bias current of 2pA and an input offset voltage of 6mV. It is not RoHS compliant.
Intersil CA3260E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3260E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
