
Dual operational amplifier featuring a 4MHz bandwidth and 10V/µs slew rate. This general-purpose op-amp offers a 6mV maximum input offset voltage and 2pA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from ±2V to ±8V, or single supply from 4V to 16V, with a typical operating supply current of 9mA. Boasting 100dB voltage gain and 60dB common mode rejection ratio, this RoHS compliant component is suitable for a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3260EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 4MHz |
| Height | 4.95mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 1.2mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3260EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
