Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3280E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | DIP |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 700uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 650uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3280E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
