
The CA3338AE is an 8-bit single channel digital-to-analog converter with a sampling rate of 50 MSPS. It is packaged in a DIP and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Intersil CA3338AE technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3338AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
