
The CA3338AEZ is an 8-bit single digital-to-analog converter with a conversion rate of 50MS/s and 8-bit resolution. It is available in a PDIP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a settling time of 0.02us.
Intersil CA3338AEZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Series | CA3338A |
| Settling Time | 0.02us |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3338AEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
