
General purpose operational amplifier featuring a 500kHz bandwidth and 100dB voltage gain. This single-channel amplifier operates from a wide supply voltage range of 2V to 20V, with a dual supply range of 1V to 9V. It offers a low input bias current of 0.05pA and a maximum input offset voltage of 10mV. The component is housed in a lead-free PDIP-8 package suitable for through-hole mounting, with a typical operating supply current of 450µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3420EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 4.95mm |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 2.6mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 1mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3420EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
