
The CA5160E is a general purpose operational amplifier with a gain bandwidth product of 4MHz. It features an input bias current of 5pA and an input offset voltage of 6mV. The op amp operates over a temperature range of -55°C to 125°C and is available in a DIP-8 package. It is suitable for a variety of applications, including audio and medical equipment.
Intersil CA5160E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 45mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA5160E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
