
Dual operational amplifier featuring a 3MHz gain bandwidth product and 5V/µs slew rate. This general-purpose IC offers a 3MHz bandwidth and 111dB voltage gain, with an output current of 45mA per channel. Operating from a minimum supply voltage of 2.25V to a maximum of 16V, it boasts a 50dB common mode rejection ratio and 5pA input bias current. Packaged in an 8-pin SOIC for surface mounting, it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Voltage Gain | 111dB |
| RoHS | Not Compliant |
