
Dual operational amplifier IC featuring 3MHz bandwidth and 111dB voltage gain. BICMOS technology enables a 5V/µs slew rate and 70dB PSRR. Operates from a dual supply of 2.25V to 8V or a single supply of 4.5V to 16V, with a typical 5V dual supply voltage. Housed in a 5mm SOIC package with tin, matte contact plating, this surface mount component offers a 15pA input bias current and 15mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA5260MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Slew Rate-Nom | 10V/µs |
| Technology | BICMOS |
| Voltage Gain | 111dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA5260MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
