
Dual-channel, general-purpose operational amplifier with a 3MHz gain bandwidth product and 5V/µs slew rate. Features 50dB common mode rejection ratio and 111dB voltage gain. Operates from a 2.25V to 16V supply range, with a typical operating supply voltage of 5V and 4.5V minimum single supply. Housed in an 8-pin SOIC package for surface mounting, with tin-matte contact plating and BICMOS technology. Suitable for a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.25mA |
| Technology | BICMOS |
| Voltage Gain | 111dB |
| RoHS | Compliant |
