
The CA5420AMZ is a single-channel BICMOS operational amplifier from Intersil. It features a voltage gain of 87dB and a gain bandwidth product of 500kHz. This op-amp operates on a supply voltage of 5V and has a maximum supply voltage of 20V. The device is RoHS compliant and is packaged in a rail/Tube format for surface mount applications. The CA5420AMZ has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Intersil CA5420AMZ technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 5V |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 550uA |
| Technology | BICMOS |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA5420AMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
