
The CA5420AMZ96 is a single-channel BICMOS operational amplifier with a voltage gain of 87dB and a gain bandwidth product of 500kHz. It operates from a 5V supply voltage and has a maximum supply voltage of 20V. The device is RoHS compliant and features a surface mount package. The operating temperature range is from -55°C to 125°C. The op-amp has a slew rate of 0.5V/µs and a supply current of 550uA.
Intersil CA5420AMZ96 technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 500kHz |
| Input Offset Voltage (Vos) | 5V |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 550uA |
| Technology | BICMOS |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA5420AMZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
