Quad operational amplifier featuring a 15MHz unity gain bandwidth and 7V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 10,000 and a nominal common-mode reject ratio of 70. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±7.5V. The component is housed in a 14-terminal PDSO package.
Intersil CA5470M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 30000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 15000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Slew Rate-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA5470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.