Analog Video Crosspoint 50MHz 16 x 8 44-Pin PLCC T/R
Intersil CD22M3494MQAZ96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.