
Analogue crosspoint switch IC featuring parallel control interface. Operates with a supply voltage range of 4V to 15V, with minimum and maximum operating temperatures of -40°C and 85°C respectively. Housed in a 44-pin LCC package, this RoHS compliant component is designed for general interface applications.
Intersil CD22M3494MQZ technical specifications.
| Package/Case | LCC |
| Control Interface | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
