Sign in to ask questions about the Intersil CD22M3494SQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CD22M3494SQZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD22M3494SQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.