IC,TTL-TO-CMOS TRANSLATOR,CMOS,DIP,22PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T22 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |