The CD4015BDMSR is a 16-bit shift register from Intersil, featuring unidirectional logic and a maximum operating temperature of 125°C. It is designed to operate within a supply voltage range of -500mV to 20V. The device is mounted through a hole and is compliant with RoHS regulations. The CD4015BDMSR is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the Intersil CD4015BDMSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CD4015BDMSR technical specifications.
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4015BDMSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.