NAND Gate 3-Element 3-IN CMOS 14-Pin SBCDIP
Intersil CD4023BDMSR technical specifications.
| Contact Plating | Tin, Matte |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.